This Nichicon film capacitor features a capacitance of 0.022uF and can withstand a maximum voltage of 250VAC with a tolerance of 10%. It has a PET dielectric and a negative capacitance tolerance of -10. The capacitor is designed for through-hole mounting with a radial termination style and measures 13.5 X 5.1 X 10.8 in size. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 5.1 X 10.8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |