This Nichicon film capacitor features a capacitance of 0.22uF, a voltage rating of 250VAC, and a tolerance of 10%. It has a PET dielectric and is rated for AC voltages of up to 250V. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 18.5 X 9.6 X 15.3 and a terminal pitch of 15. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 9.6 X 15.3mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |