Cap Film 0.1uF 250VAC PET 10% (30 X 8 X 17mm) Radial Wound 26.5mm 85°C
Checking distributor stock and pricing after the page loads.
| Dielectric | PET |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |