Cap Film 0.015uF 250VAC PET 10% (17 X 9 X 15.5mm) Radial Wound 13.5mm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17 X 9 X 15.5mm |
| Terminal Pitch | 13.5mm |
| RoHS Version | 2002/95/EC |