Nichicon's QXW2E223KTPT is a film capacitor with a capacitance of 0.022uF, rated for 250VAC and 10% tolerance. It features a PET dielectric and is constructed with a wound design. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 15.5. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 19 X 8 X 14.5mm |
| Terminal Pitch | 15.5mm |
| RoHS Version | 2002/95/EC |