This Nichicon film capacitor features a capacitance of 0.33uF, a working voltage of 250VAC, and a tolerance of 10%. It has a PET dielectric and is constructed with a wound design. The capacitor is rated for operation between -40°C and 85°C and is available in a through-hole radial package with a terminal pitch of 26.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 30 X 13 X 23.5mm |
| Terminal Pitch | 26.5mm |
| RoHS Version | 2002/95/EC |