The Nichicon QYP1H103KTP is a 10nF polyester film capacitor rated for 50V DC and 10% tolerance. It features a radial package with through hole mounting and is packaged in bulk. Operating temperature range is -40°C to 85°C. This component is RoHS compliant and part of the YP series.
Nichicon QYP1H103KTP technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYP1H103KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.