Nichicon YP series film capacitors are available in a radial through hole package with a capacitance of 1.5nF and a tolerance of 10%. They are rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitors are dielectric polyester and have a DC rated voltage of 50V. They are RoHS compliant and available in bulk packaging.
Nichicon QYP1H152KTP technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YP |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYP1H152KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.