Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.01uF, 2614,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.5 |
| Length | 6.5 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | YS |
| Height | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |