The Nichicon QYS1H153KTP is a 15nF film capacitor with a DC rated voltage of 50V. It features a polyester dielectric material and a radial package with through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the YS series and is packaged in bulk.
Nichicon QYS1H153KTP technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYS1H153KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.