Nichicon YS series 150nF polyester film capacitor is a radial through hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 50V and a tolerance of 10%. The capacitor is packaged in bulk with 100 pieces per package and is RoHS compliant.
Nichicon QYS1H154KTP technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.197inch |
| Length | 0.374inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYS1H154KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.