The Nichicon QYS1H223KTP is a 22nF polyester film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 50V and has a tolerance of 10%. The capacitor is packaged in a radial through-hole configuration and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |