The Nichicon YS Series 4.7nF 50V Polyester Film Capacitor features a radial package with through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and has a tolerance of 10%. It is available in bulk packaging.
Nichicon QYS1H472KTP technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYS1H472KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.