Nichicon QYS1H474KTP technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.295inch |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYS1H474KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.