This 100nF film capacitor features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a through-hole package type.
Nichicon QYX1H104JTP1FD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H104JTP1FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.