General purpose film capacitor, 100nF capacitance, 50V DC rated voltage, 10% tolerance. Features PET dielectric, radial leaded package with 5mm lead pitch, and a maximum operating temperature of 85°C. Dimensions are 9mm length, 5.5mm width, and 10.5mm height. Through-hole mounting, RoHS compliant, and lead-free construction.
Nichicon QYX1H104KTP technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Thickness | 5.5mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H104KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.