General purpose radial film capacitor with 1.5nF capacitance and 50V DC rating. Features a PET dielectric and 10% tolerance, operating from -40°C to 85°C. The component has a 3.5mm lead pitch, 0.5mm lead diameter, and dimensions of 5mm (L) x 2.5mm (D) x 8.5mm (H). Through-hole mounting and bulk packaging are standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX1H152KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H152KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.