General purpose radial film capacitor with 150nF capacitance and 50V DC rating. Features a PET dielectric, 10% tolerance, and a dissipation factor of 0.8%. Radial leads with a 5mm pitch, suitable for through-hole mounting. Operating temperature range from -40°C to 85°C. Dimensions: 10mm length, 6.5mm depth, 13.5mm height.
Sign in to ask questions about the Nichicon QYX1H154KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QYX1H154KTP technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H154KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.