This Nichicon QYX series film capacitor features a capacitance of 180nF with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case and is available in bulk packaging. It is RoHS compliant and has a DC rated voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |