Nichicon's QYX1H222JTP is a 2.2nF radial capacitor with a DC rated voltage of 50V, operating within a temperature range of -40°C to 85°C. It features a polyester dielectric material and is available in bulk packaging. The capacitor has a height of 8.5mm and a thickness of 3mm, with a tolerance of 5%. It is RoHS compliant and has a termination of PC pins.
Sign in to ask questions about the Nichicon QYX1H222JTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QYX1H222JTP technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Thickness | 3mm |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H222JTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.