The Nichicon QYX1H222JTP1FD is a 2.2nF film capacitor with a DC rated voltage of 50V and a tolerance of 5%. It has a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk.
Nichicon QYX1H222JTP1FD technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H222JTP1FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.