Radial polyester film capacitor with 2.2nF capacitance and 50V DC rating. Features 10% tolerance, PET dielectric, and through-hole mounting with radial leads. Operating temperature range from -40°C to 85°C. Dimensions include 5.5mm length, 3mm depth, and 8.5mm height, with a 0.5mm lead diameter and 3.5mm lead pitch. RoHS compliant and lead-free.
Nichicon QYX1H222KTP technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H222KTP to view detailed technical specifications.
No datasheet is available for this part.