Radial film capacitor with 22nF capacitance and 50V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 85°C. Through-hole mounting with a 3.5mm lead pitch and 0.5mm lead diameter. Dimensions are 6.5mm (length) x 3.5mm (width) x 9mm (height). RoHS compliant and supplied in bulk packaging.
Nichicon QYX1H223KTP technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H223KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.