General purpose film capacitor with 220nF capacitance and 50V DC rated voltage. Features a PET dielectric, 10% tolerance, and a dissipation factor of 0.8%. Radial package with 7.5mm lead pitch, suitable for through-hole PCB mounting. Operates across a temperature range of -40°C to 85°C. Dimensions are 11mm length, 6.5mm width, and 7mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX1H224KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 12mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H224KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.