Nichicon QYX1H224KTP1FG technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H224KTP1FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.