Cap Film 0.0027uF 50V PET 5% (5.5 X 3 X 7mm) Radial 3.5mm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |