This Nichicon film capacitor features a capacitance of 0.0027uF and a working voltage of 50VDC with a tolerance of 5%. It has a dielectric material of PET and a negative capacitance tolerance of -5%. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a size of 5.5 X 3 X 7mm. The terminal pitch is 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.5 X 3 X 7mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |