The Nichicon QYX1H272KTP is a general purpose film capacitor with a capacitance of 2.7nF and a voltage rating of 50V. It features a radial package with through hole mounting and is constructed with a polyester dielectric material. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. Available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX1H272KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H272KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.