Sign in to ask questions about the Nichicon QYX1H274JTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QYX1H274JTP technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 0.295inch |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H274JTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.