Cap Film 0.033uF 50V PET 5% (7 X 4 X 10.5mm) Radial 5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Dielectric | PET |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |