This Nichicon film capacitor has a capacitance of 0.0039uF and can withstand a DC rated voltage of 50VDC with a tolerance of 5%. It features a PET dielectric and operates within a temperature range of -40°C to 85°C. The capacitor is mounted through a hole and has a radial termination style with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.5 X 3 X 7mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |