Nichicon QYX1H394JTP technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H394JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.