YX Series 50 V 0.0047 uF ±5 % Radial Foil Type Polyester Film Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |