General purpose radial polyester film capacitor with 4.7nF capacitance and 50V DC rating. Features 10% tolerance, 0.8% dissipation factor, and a temperature range of -40°C to +85°C. Through-hole mount design with radial leads, 3.5mm lead pitch, and 0.5mm lead diameter. Dimensions include 6mm length, 3mm width, 3mm depth, and 7mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX1H472KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H472KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.