General purpose radial polyester film capacitor with 47nF capacitance and 50V DC rating. Features 10% tolerance, 0.8% dissipation factor, and operates from -40°C to 85°C. Through-hole mount design with radial leads, 5mm pitch, and 0.5mm diameter. Dimensions include 7.5mm length, 9.5mm height, and 4.5mm width. Bulk packaged and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX1H473KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX1H473KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.