Cap Film 0.0068uF 50V PET 10% (6 X 3 X 8.5mm) Radial 5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |