Cap Film 0.0082uF 50V PET 10% (6 X 3 X 7mm) Radial 5mm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |