This Nichicon QYX1H823JTP is an 82nF polyester film capacitor with a 50V DC rated voltage and 5% tolerance. It is designed for through hole mounting in radial packages and is suitable for operation between -40°C and 85°C. The capacitor is RoHS compliant and features polyester dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |