Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX2A103KTP1FD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Type | General Purpose |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A103KTP1FD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.