Nichicon's QYX2A104JTP1FG is a film capacitor with a capacitance of 0.1uF, rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 100V and is designed for through-hole mounting. The capacitor measures 5.5mm in width, 11mm in length, and 14mm in height.
Nichicon QYX2A104JTP1FG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 11 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon QYX2A104JTP1FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.