General purpose radial polyester film capacitor with 100nF capacitance and 100V DC rating. Features a 10% tolerance, 0.8% dissipation factor, and operates within a -40°C to 85°C temperature range. Through-hole mounting with radial leads spaced at 7.5mm, lead diameter of 0.5mm. Dimensions include 11mm length, 5.5mm width, 5.5mm depth, and 12.5mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon QYX2A104KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QYX2A104KTP technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 12.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A104KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.