The Nichicon QYX2A124JTP is a 120nF polyester film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and features a radial package. This capacitor is RoHS compliant and has a DC rated voltage of 100V. The Nichicon QYX series is a general-purpose film capacitor offering a range of capacitance values and voltage ratings.
Nichicon QYX2A124JTP technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A124JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.