General purpose radial film capacitor with 1.5nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a dissipation factor of 0.8%. Radial leads with a 3.5mm pitch and 0.5mm diameter are suitable for through-hole PCB mounting. Operating temperature range is -40°C to 85°C. Dimensions are 5.5mm (length) x 2.8mm (width) x 10.5mm (height).
Nichicon QYX2A152KTP technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 2.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A152KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.