This Nichicon QYX2A152KTP1FD is a 1.5nF film capacitor with a 100V DC rated voltage and a 10% tolerance. It has a radial package and is mounted through a hole. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations. The dielectric material is polyester, and the capacitor is packaged in bulk.
Nichicon QYX2A152KTP1FD technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A152KTP1FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.