This Nichicon YX series film capacitor features a capacitance of 15nF with a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial through-hole package with a height of 13mm and a seated height of 0.512inch. It is RoHS compliant and available in quantities of 100 in bulk packaging.
Nichicon QYX2A153JTP technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.197inch |
| Length | 0.256inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | PC Pins |
| Thickness | 3mm |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A153JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.