General purpose radial polyester film capacitor with 15nF capacitance and 100V DC rating. Features 10% tolerance, 0.8% dissipation factor, and a wide operating temperature range of -40°C to 85°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged in bulk for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon QYX2A153KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 11.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Thickness | 3mm |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A153KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.