The Nichicon QYX2A154JTP is a 150nF polyester film capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 100V and a tolerance of 5%. The capacitor is available in a radial package with a lead pitch of 0.394inch and a length of 0.492inch. It is RoHS compliant and packaged in bulk quantities of 100.
Nichicon QYX2A154JTP technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.61inch |
| Lead Pitch | 0.394inch |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QYX |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A154JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.