The Nichicon YX series film capacitor features a capacitance of 150nF and a voltage rating of 100V with a tolerance of 10%. It has a radial package with a lead diameter of 0.5mm and a lead pitch of 10mm. The capacitor is designed for general-purpose applications and is suitable for use in temperatures ranging from -40°C to 85°C. It is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Nichicon QYX2A154KTP technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A154KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.