Nichicon YX series 1.8nF 10% 100V radial through hole film capacitor features a polyester dielectric material and a maximum operating temperature of 85°C. The capacitor is available in a bulk packaging quantity of 100 pieces. It is RoHS compliant and has a maximum seated height of 0.472inch. The capacitor has a lead pitch of 0.138inch and a length of 0.217inch. It is suitable for use in a variety of applications within the operating temperature range of -40°C to 85°C.
Nichicon QYX2A182KTP technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.138inch |
| Length | 0.217inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A182KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.