Radial polyester film capacitor with 2.2nF capacitance and 100V DC rating. Features 10% tolerance, PET dielectric, and a radial leaded package for through-hole PCB mounting. Operating temperature range is -40°C to 85°C. Dimensions include 5.5mm length, 2.8mm depth, and 10.5mm height with a 3.5mm lead pitch.
Sign in to ask questions about the Nichicon QYX2A222KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon QYX2A222KTP technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 2.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Nichicon QYX2A222KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.